
This standard and miniature toggle switch has a current rating of 6A and a maximum voltage rating of 250V AC. It features a silver contact material and a nylon actuator with a length of 13.5mm. The switch is designed for panel mount and has a maximum operating temperature range of -20°C to 55°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 20.
Apem 4636A22UU technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4600 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4636A22UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
