
This 13.5mm nylon SPDT toggle switch is designed for on-off-on functionality and can operate at temperatures between -20°C and 55°C. It has a voltage rating of 125V AC and is suitable for panel mount applications. The switch has an electrical life of 10,000 cycles and is lead-free compliant.
Apem 4639A22UU technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 4600 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4639A22UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
