This 13.5mm nylon toggle switch has a current rating of 6A and a voltage rating of 125V AC. It features a panel mount and operates within a temperature range of -20°C to 55°C. The switch has a series designation of 4600 and a throw configuration of DPST. It is available in a bulk packaging quantity of 20 and has a termination of solder.
Apem 4641A22 technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 4600 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4641A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.