Apem 4641A22UU technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Toggle |
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4600 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4641A22UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
