Checking distributor stock and pricing after the page loads.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 4600 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |