
This standard round toggle switch features a silver contact material and a brass, polyamide actuator with a length of 15mm. It has a maximum operating temperature range of -20°C to 55°C and a maximum voltage rating of 125V AC. The switch is designed for panel mount and has a termination of solder. It is available in a package quantity of 20 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 15mm |
| Actuator Material | Brass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 4600 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |