This panel mount DPST switch is rated for 125V AC and has an electrical life of 10000 cycles. It operates within a temperature range of -20°C to 65°C. The switch is available in a package quantity of 20 and is packaged in bulk. It is compliant with RoHS regulations and features a PC pin termination.
Apem 4843A02 technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4800 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4843A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.