Apem 4FSH98222 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4FSH98222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.