Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole
Checking distributor stock and pricing after the page loads.
Apem 4FTH942 technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |