Apem 4P382H1Y0100 technical specifications.
| Product Length (mm) | 53 |
| Product Depth (mm) | 41.4 |
| Type | Passive |
| Number of Directions | 3 |
| Potentiometer Resistance | 5KOhm |
| Potentiometer Tolerance | ±20% |
| Mechanical Life | >5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Actuator Material | Stainless Steel |
| IP Rating | IP65 |
| Operating Temperature | -20 to 55°C |
| Seal | Panel |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 4P382H1Y0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.