The CH Series 28V 1A SPDT Mom-Off-Mom Panel Mount Switch from Apem features a current rating of 1A and a maximum operating temperature of 85°C. It has a mechanical life of 1,000,000 cycles and a minimum operating temperature of -40°C. The switch is designed for panel mount applications and has a termination of wire leads.
Sign in to ask questions about the Apem 500-252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 500-252 technical specifications.
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CH |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 500-252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.