Switch Toggle ON Mom SPDT Lever PC Pins PC Mount with Threads
Apem 5232B technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.