
SPDT toggle switch featuring a standard round brass lever with a 10.5mm actuator length. This non-illuminated, PC mount switch offers PC pins for termination and a straight orientation. It operates with a 20VAC/20VDC voltage rating and a 0.4VA contact rating, utilizing brass and gold contacts with gold plating. Rated for 400mA contact current, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, functioning in temperatures from -40°C to 85°C.
Apem 5232CDB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, PCB |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5232CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
