This standard round toggle switch features a brass actuator with a length of 7.3mm and is rated for 50,000 electrical cycles. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The switch is available in bulk packaging with 50 units per package and has a PC pin termination.
Apem 5232WCDB16X404 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5232WCDB16X404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.