This SPDT toggle switch features a non-illuminated actuator with a length of 9mm and is rated for 50000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is available in bulk packaging with 50 units per package and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Apem 5232WWTHCD4N technical specifications.
| Actuator Length | 9mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.