This is a standard round toggle switch with a brass actuator, rated for 20V and 50,000 electrical cycles. It has a panel mount and operates within a temperature range of -40°C to 85°C. The switch is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Apem 5236CDBF technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.