Toggle Switches SPDT 0.4VA 20VAC/DC 14.75mm On-On
Checking distributor stock and pricing after the page loads.
Apem 5236MIWRCDK2V technical specifications.
| Actuator Length | 14.75mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.