The 30V SPDT toggle switch is a standard and miniature electromechanical device rated for 125V AC and 30V DC. It features a through hole mount and a switch function of on-on. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for 50,000 cycles of electrical life and is available in a bulk packaging quantity of 25.
Apem 5236WAKBF37X1198 technical specifications.
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5236WAKBF37X1198 to view detailed technical specifications.
No datasheet is available for this part.