
SPDT toggle switch with a right-angle, through-hole mounting orientation and PC pin termination. Features a non-illuminated, standard round brass actuator with chrome plating, rated for 20V AC/DC and 0.4VA. Offers a 50,000-cycle electrical life and 100,000-cycle mechanical life, with brass contacts plated in gold. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Apem 5236WCDB16X404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5236WCDB16X404 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5236WCDB16X404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
