
This standard round toggle switch features a chrome actuator with a brass material and gold plating. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 20V AC and DC. It is available in a through hole mount with right angle orientation and is packaged in bulk quantities of 50.
Apem 5236WCDBX404 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5236WCDBX404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
