The Apem 5236WWADB16 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 30V and a voltage rating of 125V AC. The switch features a throw configuration of SPDT and a termination of PC Pin. It is designed for through hole mount and has an electrical life of 50000 cycles.
Checking distributor stock and pricing after the page loads.
Apem 5236WWADB16 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.