This standard round toggle switch features a brass actuator with a length of 8.5mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a high electrical life of 50,000 cycles. The switch is rated for 20V AC and DC and is available in a bulk packaging quantity of 50. It is designed for through-hole vertical mounting and has a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5236WWCDB16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5236WWCDB16 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5236WWCDB16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.