
SPDT momentary toggle switch featuring a straight, standard round brass actuator with a chrome finish, measuring 10.5mm in length. Rated for 6A and 20VDC/20VAC, it offers a contact current rating of 400mA with gold-plated brass contacts. This through-hole, panel/PCB mount switch boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a -40°C to 85°C temperature range. It is RoHS compliant and supplied in bulk packaging.
Apem 5237CDB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, PCB |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5237CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
