This standard round toggle switch features a brass actuator with a length of 17.5mm and operates within a temperature range of -40°C to 85°C. It has a non-illuminated design and a PC pin termination. The switch is rated for 20V AC and 20V DC and has a high electrical life of 50000 cycles.
Checking distributor stock and pricing after the page loads.
Apem 5238MCDKB technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.