
SPDT toggle switch with PC pin termination and right-angle orientation. Features a non-illuminated, standard round brass lever with chrome plating and a 7.3mm length. Rated for 20VAC/20VDC at 0.4VA, with a gold-plated brass contact material. Offers a 50,000-cycle electrical life and 100,000-cycle mechanical life, operating between -40°C and 85°C. Through-hole mounting with brackets is supported.
Checking distributor stock and pricing after the page loads.
Apem 5238WCDB16X404 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.