The 5239AB9 toggle switch features a nylon actuator with a length of 11.4mm and a current rating of 4A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 125V AC and has a DC rated voltage of 30V. It is available in a panel mount configuration and is packaged in bulk quantities of 50.
Apem 5239AB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5239AB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.