SPDT toggle switch featuring a right-angle orientation and PC pin termination for PC mounting. This non-illuminated switch offers a 3A current rating and a 20V AC/DC voltage rating. It boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, with gold-plated brass contacts. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component includes a chrome-plated brass lever.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5239WCDB16X404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5239WCDB16X404 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5239WCDB16X404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.