SPDT toggle switch featuring a straight, non-illuminated standard round brass actuator with an 8.5mm length. This through-hole mount component offers PC pin termination and a 0.4VA rating at 20V AC/DC. It boasts a 3A current rating, 50,000 cycle electrical life, and 100,000 cycle mechanical life, operating between -40°C and 85°C. The switch function is On-Off-On with gold-plated brass contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5239YCDB16X445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5239YCDB16X445 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5239YCDB16X445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.