This 6.3mm panel mount toggle switch features a nylon actuator and a maximum operating temperature range of -40°C to 85°C. It has a DC rated voltage of 20V and a voltage rating of 20V AC. The switch is designed for 50000 cycles of electrical life and is available in a bulk packaging quantity of 50. It has a PC pin termination and a DPDT throw configuration.
Apem 5246CDGB12 technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.