
DPDT momentary toggle switch featuring a standard round brass actuator with a 10.5mm length. Offers a 3A current rating and 0.02A contact current rating with gold-plated brass contacts. Designed for through-hole mounting with straight PC pin termination, this non-illuminated switch operates within a -40°C to 85°C temperature range and boasts electrical and mechanical life cycles of 50,000 and 100,000 respectively. Rated for 20VDC and 20VAC, it is RoHS compliant.
Apem 5247CDB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, PCB |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5247CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.