Switch Toggle ON OFF Mom DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Apem 5248YCDB technical specifications.
| Actuator Material | Brass |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.