This 15.1mm locking lever toggle switch features a brass actuator and a panel mount. It has a maximum operating temperature range of -40 to 85°C and a DC rated voltage of 30V. The switch has a voltage rating of 125V AC and can withstand 50,000 electrical cycles. It is available in a bulk packaging with 25 units per package.
Sign in to ask questions about the Apem 5249AKB3VX449 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5249AKB3VX449 technical specifications.
| Actuator Length | 15.1mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5249AKB3VX449 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.