The Apem 5249WWCDB16X445 is a standard round toggle switch with a current rating of 3A and a voltage rating of 20V. It features a brass actuator with a length of 8.5mm and a standard round actuator type. The switch has a non-illuminated design and is rated for 50,000 electrical cycles. It is available in a bulk packaging with 25 pieces per package and is compliant with RoHS regulations. The switch operates within a temperature range of -40°C to 85°C and is suitable for through hole, vertical mounting.
Checking distributor stock and pricing after the page loads.
Apem 5249WWCDB16X445 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.