
3PDT toggle switch featuring a latched mechanism and a standard round, straight actuator with a 10.5mm chrome-plated brass body. Offers 0.02A current rating and 20VDC/20VAC voltage rating with gold-plated brass contacts for enhanced conductivity. Designed for through-hole mounting with solder terminals, this non-illuminated switch boasts an electrical life of 40,000 cycles and a mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Apem 5256CDB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5256CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
