This standard round toggle switch features a brass actuator with gold plating and a maximum operating temperature range of -40°C to 85°C. It has a 3PDT throw configuration and is rated for 20V DC. The switch is designed for through hole mounting and has a high electrical life of 40,000 cycles. It is available in a bulk packaging with 25 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Apem 5257WCDB16 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.