This panel mount toggle switch features a locking lever actuator made of brass with a length of 15.1mm. It has a switch function of on-off-on and a throw configuration of 3PDT. The switch is rated for 30V DC and 125V AC and has an operating temperature range of -40°C to 85°C. It is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Apem 5259AB3V technical specifications.
| Actuator Length | 15.1mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.