This 3PDT toggle switch has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a pole throw configuration of 3PDT and a switch configuration of ON OFF ON. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The termination style is PC pins.
Apem 5259WWCDB16X514 technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5259WWCDB16X514 to view detailed technical specifications.
No datasheet is available for this part.