The Apem 5266ABULCSA is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a brass actuator with a length of 10.5mm and a standard round actuator type. The switch has a DC rated voltage of 30V and an AC voltage rating of 125V. It is designed for panel mount and has a packaging quantity of 25 pieces in bulk packaging. The switch has an electrical life of 30000 cycles and a throw configuration of 4PDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5266ABULCSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5266ABULCSA technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5266ABULCSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.