Switch Toggle ON OFF DPST Round Lever Screw 6A 250VAC 30VDC Panel Mount with Threads
Apem 527 technical specifications.
| Actuator Length | 15mm |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.