The 5548A-7 is a DPDT toggle switch with a max current rating of 4A at 30VDC and a max AC voltage rating of 250V. It features a lever actuator style and solder lug termination. The switch is designed for panel mount applications with threads and has an electrical life of 50,000 cycles. It operates within a temperature range of -40°C to 85°C.
Apem 5548A-7 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5548A-7 to view detailed technical specifications.
No datasheet is available for this part.