The 5562A-9VDE is a 4PDT toggle switch with an ON mom configuration, rated for 4A at 30VDC and 250VAC. It features a lever actuator style and solder lug termination. This switch is designed for panel mount applications with threads and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Apem 5562A-9VDE technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.