This DPDT toggle switch features a non-illuminated actuator made from brass and chrome, with a length of 11.5mm. It is designed for panel mount applications and has a voltage rating of 125V AC. The switch is available in a bulk packaging quantity of 50 units per package.
Apem 55646AKVDE+U272 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 55000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 55646AKVDE+U272 to view detailed technical specifications.
No datasheet is available for this part.