
SPDT toggle switch featuring a flat chrome lever with a 11.4mm actuator length, constructed from nylon, polyamide, and brass. Rated for 4A at 250VAC and 30VDC, this non-illuminated switch offers solder lug termination and a panel mount design with threads. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -40°C to 85°C.
Apem 5636A9 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide, Brass |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
