
This SPDT toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a nylon and polyamide actuator with a length of 21.3mm. The switch has a rated electrical life of 50,000 cycles and is suitable for non-illuminated applications. It is available in a bulk packaging with 50 units per package and is terminated with solder. The switch is part of the 5000 series and has a voltage rating of 30V DC and 125V AC.
Apem 5636AB8 technical specifications.
| Actuator Length | 21.3mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636AB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
