
This standard round toggle switch features a brass actuator and is rated for 50,000 electrical cycles. It has a non-illuminated design and is suitable for use in environments with temperatures ranging from -40°C to 85°C. The switch is RoHS compliant and available in bulk packaging with 50 units per package.
Apem 5636ABX814 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636ABX814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
