This standard round toggle switch features a brass actuator with a length of 10.5mm and is rated for 50000 cycles of electrical life. It has a non-illuminated design and can operate within a temperature range of -40°C to 85°C. The switch is available in a package quantity of 50 and is packaged in bulk. It is suitable for panel mount applications with threads and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5636ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5636ADB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.