This locking lever toggle switch has a brass actuator and a panel mount. It features a throw configuration of SPDT and a switch function of On-On. The switch has a current rating of 4A and a voltage rating of 125V AC, with a DC rated voltage of 30V. It can operate over a temperature range of -40°C to 85°C and has an electrical life of 50,000 cycles.
Apem 5636AG0382V technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636AG0382V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.