This standard toggle switch features a locking lever actuator with a brass material and a 14.75mm length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a voltage rating of 125V AC and 30V DC, and it can withstand 50,000 electrical cycles. It is available in a bulk packaging with 50 pieces per package and can be solder terminated.
Apem 5636AKB2V technical specifications.
| Actuator Length | 14.75mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636AKB2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.