This standard round toggle switch features a brass actuator with a length of 16mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a high electrical life of 50,000 cycles. The switch is rated for 30V DC and 125V AC and has a termination of solder. It is available in a package quantity of 50 and is packaged in bulk.
Apem 5637AB2 technical specifications.
| Actuator Length | 16mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5637AB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.