This SPDT toggle switch features a silver contact with gold plating, a brass actuator with black finish, and a mechanical life of 100,000 cycles. It can operate at temperatures between -40°C and 85°C and has a maximum voltage rating of 250V AC and 30V DC. The switch has a solder termination and a straight orientation, making it suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Apem 5637AD2GX443 technical specifications.
| Actuator Color | Black |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.